- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R-525.0DA
Description
+
DC-DC Switching Regulator - 6.5 to 18VDC Input - 5VDC@2A Output - 12 Lead Horizontal Mount SIP
Search Keywords: R5250DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R-525.0DA
-
Alias/AKA:80099012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$27.59
5
$25.81
15
$24.62
30
$23.88
60
$22.86
105
$21.92
255 +
$21.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments