- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- R3M-2424S/SMD
RECOM
R3M-2424S/SMD
Isolated DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA
Search Keywords: R3M2424SSMD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | R3M-2424S/SMD |
| Alias/AKA: | 10020129 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is R3M-2424S/SMD RoHS compliant?
Yes, R3M-2424S/SMD is RoHS compliant.
What is the lead time for R3M-2424S/SMD?
The standard lead time for R3M-2424S/SMD is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$34.74
5
$31.00
20
$30.07
40
$28.79
60
$27.60
100
$27.53
260 +
$26.51
Click for Quote
Log in
to unlock special pricing