- Home ›
- All Products›
- R3M-123.3S/SMD
Description
+
Isolated DC/DC Converters - SMD 3W 4.5-18Vin 3.3Vout 700mA
Search Keywords: R3M1233SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R3M-123.3S/SMD
-
Alias/AKA:10020115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$25.24
5
$23.61
20
$21.85
40
$21.22
60
$20.91
100
$20.05
260 +
$19.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments