- Home ›
- All Products›
- R2SX-1205/H-TRAY
Description
+
DC-DC Converter, Single Output, SMD, 2W, 5v@606mA, High Isolation, Tray, R2SX Serie
Search Keywords: R2SX1205HTRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2SX-1205/H-TRAY
-
Alias/AKA:10019769
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
30
$6.36
60
$6.34
120
$6.07
270
$5.58
510
$5.56
1,020
$5.43
2,520
$5.22
5,010 +
$5.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments