- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R2S-2412/P
RECOM
R2S-2412/P
Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 12VDC - 8 lead SMD - Short Circuit Protection
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: 12VDC - 8 lead SMD - Short Circuit Protection
Search Keywords: R2S2412P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2S-2412/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
39
Product Guides
+
Frequently Asked Questions
Is R2S-2412/P RoHS compliant?
Yes, R2S-2412/P is RoHS compliant.
What is the lead time for R2S-2412/P?
The standard lead time for R2S-2412/P is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$16.35
10
$15.60
39
$15.13
78
$14.49
117
$13.89
273
$13.52
507 +
$13.34
Click for Quote
Log in
to unlock special pricing