- Home ›
- All Products›
- R2M-4805S
Description
+
DC-DC Converter, Single Out, 2W, 18-75Vin, 5Vout, 400mA, DIP8, R2M Series | RECOM Power Inc. R2M-4805S
Search Keywords: R2M4805S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2M-4805S
-
Alias/AKA:10020107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
20
can ship
11 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$47.68
5
$32.15
20
$29.38
40
$28.47
60
$27.46
100
$26.58
260 +
$24.96
Click for Quote
Log in
to unlock special pricing