- Home ›
- All Products›
- R2M-2409S/SMD
Description
+
Isolated DC/DC Converters - SMD 2W 9-36Vin 09Vout 222mA
Search Keywords: R2M2409SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R2M-2409S/SMD
-
Alias/AKA:10020072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.81
5
$25.08
20
$23.21
40
$22.54
60
$22.21
100
$21.30
260 +
$20.73
Click for Quote
Log in
to unlock special pricing