- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P209D/R8
Description
+
DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: (+/-) 9VDC - 8kVDC Isolation - -40°C to +85°C
Search Keywords: R24P209DR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P209D/R8
-
Alias/AKA:19900019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$26.21
5
$24.52
10
$23.38
25
$22.69
50
$21.71
100
$20.82
250 +
$20.27
Click for Quote
Log in
to unlock special pricing