- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P205S/X2
Description
+
DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: 5VDC - -40°C to +85°C
Search Keywords: R24P205SX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P205S/X2
-
Alias/AKA:10016439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$15.86
25
$14.37
50
$13.73
100
$13.15
250
$12.61
500
$12.27
1,000 +
$12.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments