- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R24P06S
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: 6VDC - -40°C to +85°C
Search Keywords: R24P06S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R24P06S
-
Alias/AKA:10018900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$15.84
25
$14.36
50
$13.72
100
$13.13
250
$12.59
500
$12.25
1,000 +
$12.09
Click for Quote
Log in
to unlock special pricing