- Home ›
- All Products›
- R1ZX-0505/HP-TRAY
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Module Tray
Search Keywords: R1ZX0505HPTRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1ZX-0505/HP-TRAY
-
Alias/AKA:10019391
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
30
$8.81
60
$8.42
120
$8.17
270
$7.73
510
$7.52
1,020
$7.42
2,520 +
$7.14
Click for Quote
Log in
to unlock special pricing