- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1Z-3.33.3/H-R
Description
+
Regulated DC-DC Converter - 1W - Input: 3VDC (+/-) 5% - Output: 3.3VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel
Search Keywords: R1Z3333HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1Z-3.33.3/H-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
63
$38.55
125
$20.57
188
$14.44
250 +
$14.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments