- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1SX-3.33.3-R
RECOM
R1SX-3.33.3-R
Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 3.3VDC - 8 Lead SMD - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1SX-3.33.3-R
-
Alias/AKA:10018319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
450 -
Dimension:12.75 x 10.8 x 5.54388mmmm