- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S-1512/P
RECOM
R1S-1512/P
Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - 8 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - 8 Lead SMD
Search Keywords: R1S1512P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S-1512/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is R1S-1512/P RoHS compliant?
Yes, R1S-1512/P is RoHS compliant.
What is the lead time for R1S-1512/P?
The standard lead time for R1S-1512/P is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$9.59
40
$8.69
80
$8.30
120
$8.06
280
$7.62
520
$7.41
1,000 +
$7.32
Click for Quote
Log in
to unlock special pricing