- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S12-2415/H
Description
+
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 15VDC - 3kV Isolation - 12 Lead SMD
Search Keywords: R1S122415H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S12-2415/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
8
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$11.506
8
$10.460
33
$9.690
66
$9.400
132
$9.120
264
$8.830
528
$8.550
1,023 +
$8.280
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments