- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S-0515/P-R
RECOM
R1S-0515/P-R
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 15VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel
Search Keywords: R1S0515PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S-0515/P-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is R1S-0515/P-R RoHS compliant?
Yes, R1S-0515/P-R is RoHS compliant.
What is the lead time for R1S-0515/P-R?
The standard lead time for R1S-0515/P-R is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
125
$18.94
250
$10.03
375
$7.06
500 +
$6.91
Click for Quote
Log in
to unlock special pricing