- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R1S-0505/EH-R
Description
+
Isolated Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 3kV Isolation - UL60950-1 & IEC/EN60950-1 certified - 8 Lead SMD - Tape&Reel
Search Keywords: R1S0505EHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1S-0505/EH-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$19.18
250
$10.15
375
$7.14
500 +
$7.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments