- Home ›
- All Products›
- R1DX-0509/H-TRAY
Description
+
R1DX Series 1 W 5 Vin A±9 V Dual Output Open Frame Isolated DC/DC-Converter
Search Keywords: R1DX0509HTRAY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R1DX-0509/H-TRAY
-
Alias/AKA:10019385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
35
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
35
$5.18
60
$5.02
120
$4.79
270
$4.59
510
$4.41
1,020
$4.28
2,520
$4.17
5,010 +
$4.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments