- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P22005D/P
Description
+
Dual Output DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - +20/-05 VDC - Short Circuit Protection - -40°C to +90°C
Search Keywords: R15P22005DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P22005D/P
-
Alias/AKA:10018165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$8.67
50
$8.28
100
$8.04
250
$7.60
500
$7.40
1,000
$7.30
2,500 +
$7.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments