- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P212S/P
RECOM
R15P212S/P
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 12VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R15P212SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P212S/P
-
Alias/AKA:10014010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R15P212S/P RoHS compliant?
Yes, R15P212S/P is RoHS compliant.
What is the lead time for R15P212S/P?
The standard lead time for R15P212S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
5
$17.89
10
$17.06
25
$16.55
50
$16.07
100
$15.19
250
$14.79
500 +
$14.59
Click for Quote
Log in
to unlock special pricing