- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R15P209S/R6.4
RECOM
R15P209S/R6.4
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 9VDC - 6.4kVDC Isolation - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: 9VDC - 6.4kVDC Isolation - -40°C to +85°C
Search Keywords: R15P209SR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R15P209S/R6.4
-
Alias/AKA:19900626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R15P209S/R6.4 RoHS compliant?
Yes, R15P209S/R6.4 is RoHS compliant.
What is the lead time for R15P209S/R6.4?
The standard lead time for R15P209S/R6.4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$25.26
5
$23.63
10
$22.54
25
$21.87
50
$21.23
100
$20.07
250 +
$19.53
Click for Quote
Log in
to unlock special pricing