- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P23.3D
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: +/-3.3; mA. Out: +/-300
Search Keywords: R12P233D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P23.3D
-
Alias/AKA:10014041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
6
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$17.061
6
$15.510
25
$14.060
50
$13.420
100
$12.850
250
$12.320
500
$12.000
1,000 +
$11.840
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments