- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P215S/R8
RECOM
R12P215S/R8
Module DC-DC 12VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P215S/R8
-
Alias/AKA:19900711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Dimension:19.5 x 9.8 x 12.54388mmmm