- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R12P205S/R6.4
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 05; mA. Out: 400
Search Keywords: R12P205SR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12P205S/R6.4
-
Alias/AKA:19900621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$20.13
10
$19.20
25
$18.63
50
$18.09
100
$17.10
250
$16.64
500 +
$16.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments