- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- R12C2T12/R-R
RECOM
R12C2T12/R-R
2.5W DC/DC-Converter - SMD - 5kV reg
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
2.5W DC/DC-Converter - SMD - 5kV reg
Search Keywords: R12C2T12RR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R12C2T12/R-R
-
Alias/AKA:10020342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Frequently Asked Questions
Is R12C2T12/R-R RoHS compliant?
Yes, R12C2T12/R-R is RoHS compliant.
What is the lead time for R12C2T12/R-R?
The standard lead time for R12C2T12/R-R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
188
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
188
$14.72
375
$7.81
563
$5.49
750 +
$5.38
Click for Quote
Log in
to unlock special pricing