- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R09P3.3S/R6.4
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 9VDC (+/-) 10% - Output: 3.3VDC - 6.4kVDC Isolation - -40°C to +85°C
Search Keywords: R09P33SR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R09P3.3S/R6.4
-
Alias/AKA:19900319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$19.15
10
$18.26
25
$17.72
50
$17.20
100
$16.26
250
$15.83
500 +
$15.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments