- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R09P12D
RECOM
R09P12D
DC-DC Converter - 1 Watt - SIP - Input: 9VDC (+/-) 10% - Output: (+/-) 12VDC - -40°C to +85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 9VDC (+/-) 10% - Output: (+/-) 12VDC - -40°C to +85°C
Search Keywords: R09P12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R09P12D
-
Alias/AKA:10014102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is R09P12D RoHS compliant?
Yes, R09P12D is RoHS compliant.
What is the lead time for R09P12D?
The standard lead time for R09P12D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$19.08
25
$14.76
50
$14.13
100
$13.37
250
$13.13
500
$12.99
1,000 +
$12.96
Click for Quote
Log in
to unlock special pricing