- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R05P09S/P
Description
+
DC-DC Converter - 1 Watt - SIP - Input: 5VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - -40°C to +85°C
Search Keywords: R05P09SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R05P09S/P
-
Alias/AKA:10004092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$15.81
25
$14.33
50
$13.69
100
$13.10
250
$12.57
500
$12.23
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments