- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.5D-2415
Description
+
DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 15VDC - 10-Lead SMD
Search Keywords: R05D2415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.5D-2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
33
Order Increment:
33
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
33
$9.29
66
$8.87
132
$8.50
264
$8.15
528
$7.93
1,023
$7.82
2,508 +
$7.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments