- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.5D-2412/P
Description
+
DC-DC Converter - 1/2 Watt - Dual Output - Input: 24VDC (+/-) 10% - Output: (+/-) 12VDC - Short Circuit Protection - 10-Lead SMD
Search Keywords: R05D2412P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.5D-2412/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
8
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
8
$11.27
33
$10.22
66
$9.76
132
$9.34
264
$8.96
528
$8.72
1,023 +
$8.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments