- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- R0.25D12-1215
Description
+
DC-DC Converter - 1/4 Watt - Dual Output - Input: 12VDC (+/-) 10% - Output: (+/-) 15VDC - 12-Lead SMD
Search Keywords: R025D121215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:R0.25D12-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
7
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
7
$12.09
33
$11.19
66
$10.86
132
$10.53
264
$10.20
528
$9.87
1,023 +
$9.56
Click for Quote
Log in
to unlock special pricing