- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 89000019
RECOM
89000019
RPX Series 36 V 1.5 A Single Output Open Frame Evaluation Module
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
RPX Series 36 V 1.5 A Single Output Open Frame Evaluation Module
Search Keywords: 89000019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:89000019
-
Alias/AKA:RPX-1.5-EVM-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8473301180
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 89000019 RoHS compliant?
No, 89000019 is not RoHS compliant.
What is the lead time for 89000019?
The standard lead time for 89000019 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$61.47
5
$54.85
10
$53.21
25
$50.93
50
$48.84
100
$47.53
250 +
$46.91
Click for Quote
Log in
to unlock special pricing