- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 81000008
Description
+
Module DC-DC 15VIN 1-OUT 150V 0.05A 5W 12-Pin DIP Tube
Search Keywords: 81000008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:81000008
-
Alias/AKA:R15-150B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$53.41
5
$50.50
15
$49.18
30
$48.02
60
$47.23
105
$46.85
255 +
$46.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments