- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 81000005
Description
+
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 15; V. Out: 103; mA. Out: 50
Search Keywords: 81000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:81000005
-
Alias/AKA:R15-100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$50.32
5
$46.46
15
$44.84
30
$43.78
60
$43.07
105
$40.13
255 +
$37.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments