- Home ›
- All Products›
- 80999173
Description
+
A non-isolated, adjustable output SMD buck converter that provides a 3.3V nominal output at 0.5A from a wide input voltage range.
Search Keywords: 80999173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80999173
-
Alias/AKA:R-78AA5.0-1.0SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$9.19
50
$8.96
100
$8.65
250
$8.61
500
$8.57
1,000
$8.52
2,500 +
$8.48
Click for Quote
Log in
to unlock special pricing