- Home ›
- All Products›
- 80999168
Description
+
DC-DC Switching Regulator - 12 to 32VDC Input - 2.5VDC@1A Output - 10 Lead SMD
Search Keywords: 80999168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80999168
-
Alias/AKA:R-78AA2.5-1.0SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.48
33
$9.50
66
$9.07
132
$8.69
264
$8.33
528
$8.11
1,023 +
$8.00
Click for Quote
Log in
to unlock special pricing