- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099367
Description
+
Module DC-DC 1-OUT 5V 3A 25-Pin LGA Module Tube
Search Keywords: 80099367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099367
-
Alias/AKA:RPM5.0-3.0-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
30
$5.98
60
$5.97
120
$5.72
270
$5.25
510
$5.23
1,020
$5.11
2,520
$4.97
5,010 +
$4.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments