- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099341
Description
+
DC/DC Converter - 1 Output: 3A 5V - 3 to 17V Input - Remote On/Off, OCP, OTP, SCP, UVLO - 97% Efficiency - 25-BLGA Module - Surface Mount.
Search Keywords: 80099341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099341
-
Alias/AKA:RPM5.0-3.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$5.41
100
$5.28
250
$5.18
500
$4.99
1,000
$4.96
2,500
$4.94
5,000 +
$4.93
Click for Quote
Log in
to unlock special pricing