- Home ›
- All Products›
- 80099319
Description
+
DC-DC Switching Regulator - 4.75 to 26VDC Input - 1.8VDC@2A Output - LM78xx Pin Compatable
Search Keywords: 80099319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099319
-
Alias/AKA:R-78B1.8-2.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.34
42
$10.69
84
$10.38
126
$10.23
252
$9.81
504
$9.55
1,008 +
$9.42
Click for Quote
Log in
to unlock special pricing