- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099297
Description
+
DC-DC Switching Regulator - 8 to 42VDC Input - 5VDC@1A Output - SMD - Tape&Reel
Search Keywords: 80099297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099297
-
Alias/AKA:R-78T5.0-1.0/FC-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
38
$11.63
75
$11.46
113
$11.34
150 +
$11.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments