- Home ›
- All Products›
- 80099295
Description
+
DC-DC Switching Regulator - 15 to 42VDC Input - 12VDC@1A Output - SMD - Tape&Reel
Search Keywords: 80099295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099295
-
Alias/AKA:R-78T12-1.0/AL-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
38
$22.14
75
$13.81
113
$10.88
150 +
$10.67
Click for Quote
Log in
to unlock special pricing