- Home ›
- All Products›
- 80099276
Description
+
RCD-24 Series Single Output 35 V 350 mA Wire Mount DC/DC Converter LED Driver
Search Keywords: 80099276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099276
-
Alias/AKA:RCD-24-0.35/W/X2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$16.53
25
$14.98
50
$14.31
100
$13.70
250
$13.14
500
$12.79
1,000 +
$12.62
Click for Quote
Log in
to unlock special pricing