- Home ›
- All Products›
- 80099182
Description
+
DC-DC Switching Regulator - 9 to 32VDC Input - 6.5VDC@1.5A Output - LM78xx Pin Compatable
Search Keywords: 80099182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099182
-
Alias/AKA:R-78B6.5-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.11
42
$11.09
84
$10.76
126
$10.57
252
$10.24
504
$9.90
1,008 +
$9.58
Click for Quote
Log in
to unlock special pricing