- Home ›
- All Products›
- 80099179
Description
+
DC-DC Switching Regulator - 4.75 to 26VDC Input - 1.5VDC@1.5A Output - LM78xx Pin Compatable
Search Keywords: 80099179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099179
-
Alias/AKA:R-78B1.5-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
7