- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099158
Description
+
The 80099158 is a high-efficiency switching regulator that provides a regulated 15V, 0.5A output from a wide input voltage range of 20V to 72V.
Search Keywords: 80099158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099158
-
Alias/AKA:R-78HB5.0-0.5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$13.35
42
$12.94
84
$12.87
126
$12.81
252
$12.74
504
$12.68
1,008 +
$12.62
Click for Quote
Log in
to unlock special pricing