- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099150
Description
+
DC-DC Switching Regulator - 6.5 to 32VDC Input - 5VDC@1.5A Output - LM78xx Pin Compatable
Search Keywords: 80099150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099150
-
Alias/AKA:R-78B5.0-1.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.75
42
$9.30
84
$9.21
126
$9.19
252
$9.16
504
$9.14
1,008 +
$9.12
Click for Quote
Log in
to unlock special pricing