- Home ›
- All Products›
- 80099149
Description
+
DC-DC Switching Regulator - 15 to 28VDC Input - 12VDC@2A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099149
-
Alias/AKA:R-7212P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$28.91
5
$27.05
15
$25.03
30
$24.30
60
$22.97
105
$22.92
255 +
$22.36
Click for Quote
Log in
to unlock special pricing