- Home ›
- All Products›
- 80099136
Description
+
DC-DC Switching Regulator - 4.5 to 18VDC Input - 3.3VDC@5A Output - 12 Lead Horizontal Mount SIP
Search Keywords: 80099136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099136
-
Alias/AKA:R-553.3DA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$31.83
5
$29.77
15
$27.55
30
$26.75
60
$25.29
105
$25.22
255 +
$24.61
Click for Quote
Log in
to unlock special pricing