- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 80099135
Description
+
DC-DC Switching Regulator - 15 to 28VDC Input - 12VDC@3A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099135
-
Alias/AKA:R-7312P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
105
can ship 6/1/26
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$31.37
5
$28.00
15
$27.20
30
$26.59
60
$26.28
105
$25.89
255 +
$25.83
Click for Quote
Log in
to unlock special pricing