- Home ›
- All Products›
- 80099025
Description
+
DC-DC Switching Regulator - 11 to 32VDC Input - 9VDC@1A Output - 12 Lead Vertical Mount SIP
Search Keywords: 80099025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:80099025
-
Alias/AKA:R-619.0P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
15
$19.50
30
$18.91
60
$18.33
105
$17.85
255
$17.10
510
$16.51
1,005 +
$16.15
Click for Quote
Log in
to unlock special pricing